- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1J681
Panasonic
EEU-FC1J681
Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Automotive Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Automotive Bag
Search Keywords: EEUFC1J681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1J681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1J681 RoHS compliant?
Yes, EEU-FC1J681 is RoHS compliant.
What is the lead time for EEU-FC1J681?
The standard lead time for EEU-FC1J681 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,062
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
25
$1.274
250
$1.044
500
$0.875
1,000
$0.813
2,500
$0.756
5,000
$0.721
7,500
$0.719
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing