Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1J470BJ

Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 405mA 2000h 105°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 405mA 2000h 105°C
Search Keywords: EEUFC1J470BJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1J470BJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1J470BJ RoHS compliant?
Yes, EEU-FC1J470BJ is RoHS compliant.
What is the lead time for EEU-FC1J470BJ?
The standard lead time for EEU-FC1J470BJ is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in Buy all 10 in-stock or the regular minimum order quantity of 2000
Stock lot only:
10
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2456
2,000
$0.2233
4,000
$0.2185
6,000
$0.2180
8,000
$0.2116
26,000
$0.2111
50,000
$0.2105
100,000
$0.2100
150,000 +
$0.2095
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!