Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1J470B

Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 405mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 405mA 2000h 105°C Automotive Ammo
Search Keywords: EEUFC1J470B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1J470B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1J470B RoHS compliant?
Yes, EEU-FC1J470B is RoHS compliant.
What is the lead time for EEU-FC1J470B?
The standard lead time for EEU-FC1J470B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,141
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1745
2,000
$0.1586
4,000
$0.1500
6,000
$0.1440
8,000
$0.1396
26,000
$0.1375
50,000
$0.1372
100,000
$0.1368
150,000 +
$0.1365
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!