Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1J391

Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 5000h 105°C Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 5000h 105°C Automotive Bag
Search Keywords: EEUFC1J391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1J391
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    390 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1J391 RoHS compliant?
Yes, EEU-FC1J391 is RoHS compliant.
What is the lead time for EEU-FC1J391?
The standard lead time for EEU-FC1J391 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.643
250
$0.565
1,000
$0.541
3,000
$0.522
5,000
$0.521
8,000
$0.519
10,000
$0.518
15,000 +
$0.517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!