- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1J331
Panasonic
EEU-FC1J331
Electrolytic Aluminum Capacitor - 330 µF - 63 V - 20% - 12.5 X 20mm - Radial - 5 mm - 1285 mA - 5000h - 105°C.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEU-FC1J331 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 330 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 12.5 x 20 mm |
| Termination Style: | Radial2202 |
| Voltage: | 63 VDC |