- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1J220H
Description
+
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 240mA 1000h 105°C Automotive Ammo
Search Keywords: EEUFC1J220H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1J220H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0765
4,000
$0.0748
6,000
$0.0746
8,000
$0.0743
26,000
$0.0728
50,000
$0.0714
100,000
$0.0712
150,000 +
$0.0711
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments