Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1J181S

Cap Aluminum Lytic 180uF 63V 20% (12.5 X 15mm) Radial 5mm 1020mA 5000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 180uF 63V 20% (12.5 X 15mm) Radial 5mm 1020mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1J181S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1J181S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    180 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1J181S RoHS compliant?
Yes, EEU-FC1J181S is RoHS compliant.
What is the lead time for EEU-FC1J181S?
The standard lead time for EEU-FC1J181S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,225
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5700
500
$0.5029
1,000
$0.4827
3,000
$0.4506
5,000
$0.4358
8,000
$0.4220
10,000
$0.4155
15,000 +
$0.4037
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!