- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1J181
Description
+
Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 885mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC1J181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1J181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
100
$0.3522
500
$0.3229
2,000
$0.2976
4,000
$0.2850
6,000
$0.2776
10,000
$0.2683
16,000
$0.2597
26,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing