- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1J152
Description
+
Electrolytic Aluminum Capacitor - 1500 µF - 63 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 3095 mA - 5000h - 105°C.
Search Keywords: EEUFC1J152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1J152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$2.06
100
$2.05
250
$2.03
500
$2.02
1,000
$2.01
2,500
$2.00
5,000
$1.99
7,500 +
$1.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT