Image is representational - see mfr. specs

EEU-FC1J151BJ

Panasonic

Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 690mA 2000h 105°C

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 690mA 2000h 105°C
Search Keywords: EEUFC1J151BJ
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic
  • 部品番号:
    EEU-FC1J151BJ
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    63 VDC
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
1000
複数:
1000
21 Weeks 出荷できます 11/2/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,000
$0.1571
3,000
$0.1503
5,000
$0.1480
8,000
$0.1458
25,000
$0.1364
50,000
$0.1344
100,000 +
$0.1324
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!