Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1J122

Cap Aluminum Lytic 1200uF 63V 20% (18 X 31.5mm) Radial 7.5mm 2950mA 5000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1200uF 63V 20% (18 X 31.5mm) Radial 7.5mm 2950mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1J122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1J122
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 1200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 18 x 31.5 mm
Termination Style: Radial
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1J122 RoHS compliant?
Yes, EEU-FC1J122 is RoHS compliant.
What is the lead time for EEU-FC1J122?
The standard lead time for EEU-FC1J122 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 650
Can Ship immediately
On Order:
1,350   can ship 1/6/27
Minimum Order Quantity:
50
Order Increment:
50
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.77
250
$1.62
500
$1.60
1,000
$1.29
2,500
$1.28
5,000
$1.16
7,500
$1.15
10,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!