Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1J120

Cap Aluminum Lytic 12uF 63V 20% (5 X 11mm) Radial 2mm 145mA 1000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 12uF 63V 20% (5 X 11mm) Radial 2mm 145mA 1000h 105°C Automotive Bulk
Search Keywords: EEUFC1J120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1J120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 12 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1J120 RoHS compliant?
Yes, EEU-FC1J120 is RoHS compliant.
What is the lead time for EEU-FC1J120?
The standard lead time for EEU-FC1J120 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,865
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 7/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.0618
2,600
$0.0599
5,000
$0.0593
7,600
$0.0589
25,000
$0.0577
50,000
$0.0570
100,000
$0.0563
150,000 +
$0.0559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!