Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1J102

Electrolytic Aluminum Capacitor - 1000 µF - 63 V - 20% - 16 X 35.5mm - Radial - 7.5 mm - 2770 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 1000 µF - 63 V - 20% - 16 X 35.5mm - Radial - 7.5 mm - 2770 mA - 5000h - 105°C.
Search Keywords: EEUFC1J102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1J102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 35.5 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1J102 discontinued?
Yes, EEU-FC1J102 from Panasonic is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EEU-FC1J102 RoHS compliant?
Yes, EEU-FC1J102 is RoHS compliant.
What is the lead time for EEU-FC1J102?
The standard lead time for EEU-FC1J102 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 880
Can Ship immediately
Minimum Order Quantity:
77
ADD TO CART
Price (USD)
Qty
Unit Price
77
$1.04
381
$0.99
1,523
$0.95
3,807
$0.90
11,421 +
$0.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!