- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1H821L
Description
+
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 2285mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1H821L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1H821L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,054
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$1.048
250
$0.714
500
$0.670
1,000
$0.605
3,000
$0.603
5,000
$0.595
8,000
$0.594
15,000 +
$0.592
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments