Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1H820

Cap Aluminum Lytic 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Automotive Bag
Search Keywords: EEUFC1H820
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1H820
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 82 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 8 x 11.5 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1H820 RoHS compliant?
Yes, EEU-FC1H820 is RoHS compliant.
What is the lead time for EEU-FC1H820?
The standard lead time for EEU-FC1H820 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,812
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.1110
1,000
$0.1082
2,600
$0.1065
5,000
$0.1054
10,000
$0.1041
25,000
$0.1025
50,000
$0.1013
100,000 +
$0.1001
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!