Image is representational - see mfr. specs

EEU-FC1H681L

Panasonic

Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2215mA 5000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2215mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1H681L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1H681L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,900
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4778
250
$0.4564
1,000
$0.4380
3,000
$0.4234
5,000
$0.4166
8,000
$0.4104
10,000
$0.4074
15,000 +
$0.4020
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!