Image is representational - see mfr. specs

EEU-FC1H561S

Panasonic

Cap Aluminum Lytic 560uF 50V 20% (18 X 15mm) Radial 7.5mm 1900mA 5000h 105°C Automotive Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 560uF 50V 20% (18 X 15mm) Radial 7.5mm 1900mA 5000h 105°C Automotive Bag
Search Keywords: EEUFC1H561S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1H561S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.165
250
$0.955
500
$0.890
1,000
$0.827
2,500
$0.769
5,000
$0.734
7,500
$0.732
10,000 +
$0.731
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!