Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1H471

Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 12.5 X 25mm - Radial - 5 mm - 1832 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 12.5 X 25mm - Radial - 5 mm - 1832 mA - 5000h - 105°C.
Search Keywords: EEUFC1H471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1H471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1H471 RoHS compliant?
Yes, EEU-FC1H471 is RoHS compliant.
What is the lead time for EEU-FC1H471?
The standard lead time for EEU-FC1H471 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,980
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.699
400
$0.692
1,000
$0.685
2,600
$0.683
5,000
$0.681
7,600
$0.680
10,000
$0.678
15,000 +
$0.676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!