- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1H3R3
Description
+
Electrolytic Aluminum Capacitor - 3.3 µF - 50 V - 20% - 5 X 11mm - Radial - 2 mm - 65 mA - 1000h - 105°C.
Search Keywords: EEUFC1H3R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1H3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,800
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
200
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,000
$0.0783
4,000
$0.0781
6,000
$0.0750
8,000
$0.0748
26,000
$0.0709
50,000
$0.0680
100,000
$0.0678
150,000 +
$0.0677
Click for Quote
Log in
to unlock special pricing