- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1H391S
Panasonic
EEU-FC1H391S
Cap Aluminum Lytic 390uF 50V 20% (16 X 15mm) Radial 7.5mm 1610mA 5000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 390uF 50V 20% (16 X 15mm) Radial 7.5mm 1610mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1H391S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1H391S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 15 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1H391S RoHS compliant?
Yes, EEU-FC1H391S is RoHS compliant.
What is the lead time for EEU-FC1H391S?
The standard lead time for EEU-FC1H391S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
50
$0.861
250
$0.757
500
$0.681
1,000
$0.650
2,500
$0.644
5,000
$0.642
7,500
$0.608
10,000 +
$0.606
Click for Quote
Log in
to unlock special pricing