Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1H331B

Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Automotive Ammo
Search Keywords: EEUFC1H331B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1H331B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 12.5 x 20 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1H331B RoHS compliant?
Yes, EEU-FC1H331B is RoHS compliant.
What is the lead time for EEU-FC1H331B?
The standard lead time for EEU-FC1H331B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately Buy all 300 in-stock or the regular minimum order quantity of 500
On Order:
2,000   can ship 12/21/26
3,000   can ship 3/15/27
Stock lot only:
300
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4901
500
$0.4455
1,000
$0.4277
2,500
$0.4042
5,000
$0.3864
7,500
$0.3760
10,000
$0.3687
15,000
$0.3583
25,000 +
$0.3452
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!