- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1H330
Description
+
Electrolytic Aluminum Capacitor - 33 µF - 50 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 260 mA - 1000h - 105°C.
Search Keywords: EEUFC1H330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1H330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,700
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1234
4,000
$0.1222
6,000
$0.1216
8,000
$0.1210
26,000
$0.1204
50,000
$0.1198
100,000
$0.1192
150,000 +
$0.1186
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT