- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1H222C
Panasonic
EEU-FC1H222C
Cap Aluminum Lytic 2200uF 50V 20% Radial 5000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 50V 20% Radial 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1H222C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1H222C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1H222C RoHS compliant?
Yes, EEU-FC1H222C is RoHS compliant.
What is the lead time for EEU-FC1H222C?
The standard lead time for EEU-FC1H222C is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,725
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
50
$2.41
250
$2.13
500
$2.09
1,000
$2.02
2,500
$2.01
5,000
$2.00
7,500
$1.99
10,000 +
$1.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT