Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1H222

Electrolytic Aluminum Capacitor - 2200 µF - 50 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 3100 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 2200 µF - 50 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 3100 mA - 5000h - 105°C.
Search Keywords: EEUFC1H222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1H222
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 18 x 35.5 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1H222 RoHS compliant?
Yes, EEU-FC1H222 is RoHS compliant.
What is the lead time for EEU-FC1H222?
The standard lead time for EEU-FC1H222 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,721
Ships today, if you order in
On Order:
4,000   can ship 7/19/27
Minimum Order Quantity:
25
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.65
100
$1.53
250
$1.45
500
$1.39
1,000
$1.33
2,500
$1.25
5,000
$1.19
7,500 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!