Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1H221SB

Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 1150mA 5000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 1150mA 5000h 105°C Automotive Ammo
Search Keywords: EEUFC1H221SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1H221SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1H221SB RoHS compliant?
Yes, EEU-FC1H221SB is RoHS compliant.
What is the lead time for EEU-FC1H221SB?
The standard lead time for EEU-FC1H221SB is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,161
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5029
1,000
$0.4827
2,500
$0.4560
5,000
$0.4358
7,500
$0.4239
10,000
$0.4155
15,000
$0.4037
25,000 +
$0.3888
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!