- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1H221S
Panasonic
EEU-FC1H221S
Electrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 12.5 X 15mm - Radial - 5 mm - 1150 mA - 5000h - 105°C.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1H221S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 15 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC