Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1H220H

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 155mA 1000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 155mA 1000h 105°C Automotive Ammo
Search Keywords: EEUFC1H220H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1H220H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1H220H RoHS compliant?
Yes, EEU-FC1H220H is RoHS compliant.
What is the lead time for EEU-FC1H220H?
The standard lead time for EEU-FC1H220H is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
On Order:
8,000   can ship 12/21/26
10,000   can ship 12/28/26
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1318
4,000
$0.1156
6,000
$0.1130
8,000
$0.1127
26,000
$0.1095
50,000
$0.1092
100,000
$0.1090
150,000 +
$0.1087
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!