Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEU-FC1H182L by Panasonic
Image is representational - see mfr. specs
Panasonic

EEU-FC1H182L

Panasonic

Cap Aluminum Lytic 1800uF 50V 20% (16 X 40mm) Radial 7.5mm 2845mA 5000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1800uF 50V 20% (16 X 40mm) Radial 7.5mm 2845mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1H182L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1H182L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    1800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 40 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
100
Order Increment:
100
ADD TO CART
Qty
Unit Price
100
€1.224
300
€0.998
500
€0.993
1,000
€0.977
2,500
€0.957
5,000
€0.952
7,500
€0.947
10,000 +
€0.942
Click for Quote
Log in to unlock special pricing