- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1H152L
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
EEU-FC1H152L
Cap Aluminum Lytic 1500uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2790mA 5000h 105°C Automotive Bag
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1500uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2790mA 5000h 105°C Automotive Bag
Search Keywords: EEUFC1H152L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1H152L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEU-FC1H152L discontinued?
Yes, EEU-FC1H152L from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEU-FC1H152L?
The recommended replacement for EEU-FC1H152L is EEU-FC1H182 from Panasonic, available from OnlineComponents.com.
Is EEU-FC1H152L RoHS compliant?
Yes, EEU-FC1H152L is RoHS compliant.
What is the lead time for EEU-FC1H152L?
The standard lead time for EEU-FC1H152L is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.