- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1H121
Panasonic
EEU-FC1H121
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 615mA 3000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 615mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC1H121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1H121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1H121 RoHS compliant?
Yes, EEU-FC1H121 is RoHS compliant.
What is the lead time for EEU-FC1H121?
The standard lead time for EEU-FC1H121 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,050
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
100
$0.4767
2,000
$0.2511
4,000
$0.2263
6,000
$0.2124
8,000
$0.2119
26,000
$0.2113
50,000
$0.2108
100,000 +
$0.2103
Click for Quote
Log in
to unlock special pricing