Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1H101

Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 10 X 12.5mm - Radial - 5 mm - 615 mA - 3000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 10 X 12.5mm - Radial - 5 mm - 615 mA - 3000h - 105°C.
Search Keywords: EEUFC1H101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1H101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1H101 RoHS compliant?
Yes, EEU-FC1H101 is RoHS compliant.
What is the lead time for EEU-FC1H101?
The standard lead time for EEU-FC1H101 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 583
Can Ship immediately
On Order:
10,000   can ship 1/4/27
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2444
1,000
$0.1926
2,600
$0.1842
5,000
$0.1816
7,600
$0.1790
25,000
$0.1672
50,000
$0.1668
100,000 +
$0.1651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!