Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1E821S

Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1E821S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1E821S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1E821S RoHS compliant?
Yes, EEU-FC1E821S is RoHS compliant.
What is the lead time for EEU-FC1E821S?
The standard lead time for EEU-FC1E821S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,034
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.062
500
$0.632
1,000
$0.630
3,000
$0.598
5,000
$0.524
8,000
$0.523
10,000
$0.522
15,000 +
$0.521
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!