- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1E561B
Description
+
Cap Aluminum Lytic 560uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Automotive Ammo
Search Keywords: EEUFC1E561B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1E561B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,917
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.2780
500
$0.2487
2,000
$0.2430
4,000
$0.2362
6,000
$0.2330
10,000
$0.2325
16,000
$0.2301
26,000 +
$0.2286
Click for Quote
Log in
to unlock special pricing