- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1E471LJ
Description
+
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
Search Keywords: EEUFC1E471LJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1E471LJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1571
3,000
$0.1503
5,000
$0.1480
8,000
$0.1458
25,000
$0.1364
50,000
$0.1344
100,000 +
$0.1324
Click for Quote
Log in
to unlock special pricing