Image is representational - see mfr. specs

EEU-FC1E471

Panasonic

Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 16mm - Radial - 5 mm - 1050 mA - 3000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 16mm - Radial - 5 mm - 1050 mA - 3000h - 105°C.
Search Keywords: EEUFC1E471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1E471
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3515
500
$0.2408
2,000
$0.2186
4,000
$0.2127
6,000
$0.2112
10,000
$0.2098
26,000
$0.2088
50,000 +
$0.2077
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!