- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1E390B
Description
+
Cap Aluminum Lytic 39uF 25V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Automotive Ammo
Search Keywords: EEUFC1E390B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1E390B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:39 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0716
4,000
$0.0673
8,000
$0.0643
26,000
$0.0608
50,000
$0.0599
100,000
$0.0584
150,000
$0.0575
250,000 +
$0.0567
Click for Quote
Log in
to unlock special pricing