- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1E332
Description
+
Electrolytic Aluminum Capacitor - 3300 µF - 25 V - 20% - 16 X 31.5mm - Radial - 7.5 mm - 3010 mA - 5000h - 105°C.
Search Keywords: EEUFC1E332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1E332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$1.302
250
$1.058
500
$1.011
1,000
$0.967
2,500
$0.928
5,000
$0.903
7,500
$0.891
10,000 +
$0.889
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT