Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1E331LB

Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 5mm 730mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 5mm 730mA 2000h 105°C Automotive Ammo
Search Keywords: EEUFC1E331LB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1E331LB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 8 x 15 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1E331LB RoHS compliant?
Yes, EEU-FC1E331LB is RoHS compliant.
What is the lead time for EEU-FC1E331LB?
The standard lead time for EEU-FC1E331LB is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,030
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1819
3,000
$0.1758
5,000
$0.1730
8,000
$0.1704
10,000
$0.1691
25,000
$0.1641
50,000
$0.1602
100,000 +
$0.1577
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!