Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1E272

Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1E272
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1E272
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 2700 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 25 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1E272 RoHS compliant?
Yes, EEU-FC1E272 is RoHS compliant.
What is the lead time for EEU-FC1E272?
The standard lead time for EEU-FC1E272 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.658
300
$0.637
500
$0.627
1,000
$0.614
2,500
$0.596
5,000
$0.583
7,500
$0.575
10,000 +
$0.569
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!