Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1E271B

Cap Aluminum Lytic 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Ammo
Search Keywords: EEUFC1E271B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1E271B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 270 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1E271B RoHS compliant?
Yes, EEU-FC1E271B is RoHS compliant.
What is the lead time for EEU-FC1E271B?
The standard lead time for EEU-FC1E271B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,155
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1527
2,500
$0.1488
5,000
$0.1470
7,500
$0.1460
10,000
$0.1453
25,000
$0.1431
50,000
$0.1414
100,000 +
$0.1403
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!