Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1E222S

Electrolytic Aluminum Capacitor - 2200 µF - 25 V - 20% - 18 X 20mm - Radial - 7.5 mm - 2490 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 2200 µF - 25 V - 20% - 18 X 20mm - Radial - 7.5 mm - 2490 mA - 5000h - 105°C.
Search Keywords: EEUFC1E222S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1E222S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 18 x 20 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1E222S RoHS compliant?
Yes, EEU-FC1E222S is RoHS compliant.
What is the lead time for EEU-FC1E222S?
The standard lead time for EEU-FC1E222S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,635
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.973
300
$0.942
500
$0.900
1,000
$0.861
2,500
$0.826
5,000
$0.804
7,500
$0.802
10,000 +
$0.793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!