- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1E221BJ
Panasonic
EEU-FC1E221BJ
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C
Search Keywords: EEUFC1E221BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1E221BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1E221BJ RoHS compliant?
Yes, EEU-FC1E221BJ is RoHS compliant.
What is the lead time for EEU-FC1E221BJ?
The standard lead time for EEU-FC1E221BJ is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1744
4,000
$0.1696
6,000
$0.1668
8,000
$0.1581
26,000
$0.1555
50,000
$0.1551
100,000
$0.1547
150,000 +
$0.1543
Click for Quote
Log in
to unlock special pricing