- 홈 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1E181B
설명
+
Cap Aluminum Lytic 180uF 25V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Automotive Ammo
Search Keywords: EEUFC1E181B
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:EEU-FC1E181B
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
공급자 표준 포장:
2000 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
1,000
즉시 배송 가능
Buy all 1,000 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1000
Minimum Order Quantity:
2000
다수:
2000
18 Weeks
배송 가능
10. 8. 26
PRICE (USD)
수량
Unit Price
1
$0.1186
2,000
$0.1078
4,000
$0.1066
6,000
$0.1059
8,000
$0.1054
26,000
$0.1033
50,000
$0.1021
100,000
$0.1009
150,000 +
$0.1007
Click for Quote
Log in
특별 가격 잠금 해제