Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1E152S

The EEU-FC1E152S is a radial lead type aluminum electrolytic capacitor with a rated voltage of 25V and a capacitance of 1500µF ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The EEU-FC1E152S is a radial lead type aluminum electrolytic capacitor with a rated voltage of 25V and a capacitance of 1500µF.
Search Keywords: EEUFC1E152S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1E152S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial2202
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1E152S RoHS compliant?
Yes, EEU-FC1E152S is RoHS compliant.
What is the lead time for EEU-FC1E152S?
The standard lead time for EEU-FC1E152S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.951
250
$0.811
500
$0.750
1,000
$0.695
2,500
$0.645
5,000
$0.614
7,500
$0.612
10,000 +
$0.611
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!