- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1E152
Panasonic
EEU-FC1E152
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEU-FC1E152 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 1500 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 12.5 x 25 mm |
| Termination Style: | Radial |
| Voltage: | 25 VDC |