Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1E122

Cap Aluminum Lytic 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1E122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1E122
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 1200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1E122 RoHS compliant?
Yes, EEU-FC1E122 is RoHS compliant.
What is the lead time for EEU-FC1E122?
The standard lead time for EEU-FC1E122 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 998
Can Ship immediately
Minimum Order Quantity:
200
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.5887
400
$0.5659
1,000
$0.5357
2,600
$0.5043
5,000
$0.4828
7,600
$0.4689
10,000
$0.4599
15,000 +
$0.4466
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!