Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1E102B

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Ammo
Search Keywords: EEUFC1E102B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1E102B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1E102B RoHS compliant?
Yes, EEU-FC1E102B is RoHS compliant.
What is the lead time for EEU-FC1E102B?
The standard lead time for EEU-FC1E102B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,835
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5045
500
$0.4455
1,000
$0.4277
3,000
$0.3996
5,000
$0.3864
8,000
$0.3744
10,000
$0.3687
15,000 +
$0.3583
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!