Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1E101SB

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Automotive Ammo
Search Keywords: EEUFC1E101SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1E101SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1E101SB RoHS compliant?
Yes, EEU-FC1E101SB is RoHS compliant.
What is the lead time for EEU-FC1E101SB?
The standard lead time for EEU-FC1E101SB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Can Ship immediately You may purchase all in-stock quantity of 1,950
Stock lot only:
1950
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1414
2,000
$0.1285
4,000
$0.1189
6,000
$0.1134
8,000
$0.1071
26,000
$0.1014
50,000
$0.1012
100,000
$0.1009
150,000 +
$0.1007
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!