- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1C562
Description
+
Cap Aluminum Lytic 5600uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1C562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1C562
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.205
100
$1.095
250
$1.078
500
$1.053
1,000
$1.031
2,500
$1.010
5,000
$0.997
7,500 +
$0.991
Click for Quote
Log in
to unlock special pricing