- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1C472
Panasonic
EEU-FC1C472
Electrolytic Aluminum Capacitor - 4700 µF - 16 V - 20% - 16 X 31.5mm - Radial - 7.5 mm - 3010 mA - 5000h - 105°C.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEU-FC1C472 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Capacitance Value: | 4700 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 16 x 31.5 mm |
| Termination Style: | Radial |
| Voltage: | 16 VDC |